Omron 3S4YR-SGR1N technical specifications.
| Color | Black |
| Height | 30mm |
| Lead Free | Contains Lead |
| Length | 126mm |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Weight | 100g |
| Width | 76mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 3S4YR-SGR1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.