Omron 3Z4S-LTMEBL-CR10080 technical specifications.
| Color | Red |
| Max Current Rating | 320mA |
| Mount | Edge |
| Package Quantity | 1 |
| Series | MEBL |
| RoHS | Compliant |
Download the complete datasheet for Omron 3Z4S-LTMEBL-CR10080 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.