Omron 43872-0050 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Mount | DIN Rail |
| Ratings | IP20 |
| Series | SCC |
| Termination | Screw |
| Weight | 0.35lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 43872-0050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.