Omron 44509-0330 technical specifications.
| Cable Type | Patch Cord |
| Connector Type A | M12 Circular |
| Gender | M |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Contact Termination | Crimp |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron 44509-0330 to view detailed technical specifications.
No datasheet is available for this part.