
The Omron 61F-G3NAC120/240 relay features a SPDT throw configuration and screw termination. It is designed for DIN rail mounting and operates within a temperature range of -10°C to 55°C. The relay is not radiation hardened and is available as a single unit.
Omron 61F-G3NAC120/240 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Series | 61F |
| Termination | Screw |
| Throw Configuration | SPDT |
| Weight | 1.4lb |
| RoHS | Compliant |
Download the complete datasheet for Omron 61F-G3NAC120/240 to view detailed technical specifications.
No datasheet is available for this part.
