Omron 61F-GPN2110AC technical specifications.
| Coil Power | 3.2W |
| Mount | Plug-In |
| Power Consumption | 3.2W |
| Reach SVHC Compliant | Unknown |
| Response Time | 80ms |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 61F-GPN2110AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.