Omron 61FD21T100-240AC technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 250V |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | DIN Rail |
| Operating Supply Voltage | 230V |
| Reach SVHC Compliant | Unknown |
| Resistance | 100000000R |
| Response Time | 10s |
| Width | 22.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron 61FD21T100-240AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.