Omron 68051-0020 technical specifications.
| -3db Bandwidth | 210MHz |
| Package/Case | SOT-23-5 |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Omron 68051-0020 to view detailed technical specifications.
No datasheet is available for this part.