Omron A1000-FIV1020-RE technical specifications.
| Package/Case | 200 |
| Current Rating | 20A |
| Depth | 50mm |
| Length | 169mm |
| Mount | External |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 200V |
| Width | 111mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A1000-FIV1020-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
