Omron A1000FIV1040RE technical specifications.
| Current Rating | 40A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 200V |
| Width | 174mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A1000FIV1040RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.