Omron A2202A technical specifications.
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Package Quantity | 1 |
| Termination | Screw |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron A2202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
