Omron A22GR technical specifications.
| Color | Red |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Hardware |
| Package Quantity | 1 |
| Series | A22 |
| RoHS | Compliant |
Download the complete datasheet for Omron A22GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.