Omron A22K-3M technical specifications.
| Actuator Type | Keylock |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A22K |
| RoHS | Compliant |
Download the complete datasheet for Omron A22K-3M to view detailed technical specifications.
No datasheet is available for this part.