Omron A22LCR technical specifications.
| Color | Red |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 29.8mm |
| Package Quantity | 1 |
| Series | A22 |
| Width | 29.8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22LCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.