Omron A3CA7111 technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Package Quantity | 1 |
| Series | A3C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A3CA7111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.