Omron A3GT-S9C21 technical specifications.
| Current Rating | 5A |
| Lead Free | Contains Lead |
| Series | A3G |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A3GT-S9C21 to view detailed technical specifications.
No datasheet is available for this part.