Omron A3PJ-5014 technical specifications.
| Actuator Type | Pushbutton |
| Illumination Type | Illuminated |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP40 |
| Series | A3P |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Omron A3PJ-5014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.