
Omron A3SA-5301 technical specifications.
| Color | White |
| Illumination Color | White |
| Illumination Type | Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron A3SA-5301 to view detailed technical specifications.
No datasheet is available for this part.
