Omron A7B-C technical specifications.
| Gender | Male |
| Height | 20.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 37mm |
| Mount | Panel |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | A7BS |
| Termination | Solder |
| Width | 7.8mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7B-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
