Omron A7B-CP technical specifications.
| Contact Current Rating | 1A |
| Gender | Male |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Omron A7B-CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
