Omron A9T12-0024 technical specifications.
| Actuator Length | 7mm |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Height | 10mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | A9T |
| Termination | Through Hole |
| Width | 5.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A9T12-0024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.