The A9T Series switch from Omron features a gold contact material and a contact current rating of 50mA. It has a compact design with an actuator length of 7mm and a height of 10mm. The switch is suitable for PCB mounting and has a termination type of through hole. It operates within a temperature range of -20°C to 80°C and meets IP64 ratings for environmental protection.
Omron A9T130013 technical specifications.
| Actuator Length | 7mm |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Height | 10mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Ratings | IP64 |
| Reach SVHC Compliant | No |
| Series | A9T |
| Termination | Through Hole |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A9T130013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.