
The Omron A9T140013 is a PCB mount illuminated switch with a contact current rating of 50mA. It features a gold contact material and a throw configuration of SPDT. The switch is rated for operation between -20°C and 80°C and meets the IP64 rating for environmental protection. It is designed for through-hole termination and is suitable for applications requiring a high level of reliability and durability.
Omron A9T140013 technical specifications.
| Actuator Length | 7mm |
| Contact Current Rating | 50mA |
| Contact Material | Gold |
| Illumination Type | Illuminated |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | PCB |
| Ratings | IP64 |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron A9T140013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.