Omron AX-FIM3005-RE technical specifications.
| Current Rating | 5A |
| Depth | 46mm |
| Length | 169mm |
| Width | 114mm |
| RoHS | Compliant |
Download the complete datasheet for Omron AX-FIM3005-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.