Omron AX-FIM3014-RE technical specifications.
| Current Rating | 14A |
| Depth | 50mm |
| Length | 174mm |
| Width | 144mm |
| RoHS | Compliant |
Download the complete datasheet for Omron AX-FIM3014-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.