Omron AX-FIM3030-RE technical specifications.
| Current Rating | 30A |
| Depth | 52mm |
| Length | 306mm |
| Width | 150mm |
| RoHS | Compliant |
Download the complete datasheet for Omron AX-FIM3030-RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.