Omron B6TS-04LT-00010PCSPACK technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Number of Inputs | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Omron B6TS-04LT-00010PCSPACK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.