Omron B6TS-04LT-002 DEFAULT technical specifications.
| Package/Case | SOP |
| Interface | SPI, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Reach SVHC Compliant | No |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Omron B6TS-04LT-002 DEFAULT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
