
The Omron B6TS-08NF is an 8-channel panel meter with a nominal supply current of 5mA and operating supply voltage of 6.5V. It features a power dissipation of 300mW and is packaged in a PQFP case with SMD/SMT termination. The device operates within a temperature range of -20°C to 85°C and is available in trays of 1250 units. The B6TS series is lead-free and suitable for industrial automation and control applications.
Omron B6TS-08NF technical specifications.
| Package/Case | PQFP |
| Lead Free | Lead Free |
| Length | 9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Nominal Supply Current | 5mA |
| Number of Channels | 8 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1250 |
| Packaging | Tray |
| Power Dissipation | 300mW |
| Series | B6TS |
| Termination | SMD/SMT |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Omron B6TS-08NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
