Omron B7A-T3E8-M technical specifications.
| Interface | 2-Wire |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 24V |
| Package Quantity | 1 |
| Series | B7A |
| RoHS | Compliant |
Download the complete datasheet for Omron B7A-T3E8-M to view detailed technical specifications.
No datasheet is available for this part.