Omron BCR5242-BP technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Termination | Cable |
| Weight | 0.265lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron BCR5242-BP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.