
Omron BF-1 technical specifications.
| Color | Black |
| Insulation Material | Polyphenylene |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Omron BF-1 to view detailed technical specifications.
No datasheet is available for this part.
