The Omron C200H-B7AO1 is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has an IP30 rating and meets UL, CSA, and CE approvals. The module is packaged in a module case with a screw termination and weighs 0.441lb. It is designed for use in industrial automation and control applications.
Omron C200H-B7AO1 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.441lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200H-B7AO1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.