Omron C200H-CN229-EU technical specifications.
| Length | 6.56foot |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (DC) | 24V |
| Number of Conductors | 9 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | C200H |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-CN229-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
