Omron C200H-CP114 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| Weight | 0.794lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200H-CP114 to view detailed technical specifications.
No datasheet is available for this part.