Omron C200H-LK201-V1 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-LK201-V1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
