Omron's C200H-OA122-E is a programmable logic controller module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has an IP30 rating and is packaged in a module case with a screw termination. The module weighs 0.662lb and is CE approved.
Omron C200H-OA122-E technical specifications.
| Approvals | CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | Screw |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200H-OA122-E to view detailed technical specifications.
No datasheet is available for this part.