Omron C200HE-CPU11-ZE technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200HE |
| Weight | 13lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HE-CPU11-ZE to view detailed technical specifications.
No datasheet is available for this part.