
The Omron C200HMD501 is a modular PLC module with a maximum operating temperature of 55°C and a minimum operating temperature of 0°C. It has an IP30 rating and is approved by UL, CSA, and CE. The module is packaged in a module case and has a weight of 0.662lb. It is designed for use in industrial automation and control applications.
Omron C200HMD501 technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | Module |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200H |
| Termination | D-Sub |
| Weight | 0.662lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HMD501 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
