Omron C200HS-CN220-EU technical specifications.
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Number of Positions | 9 |
| Series | C200H |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HS-CN220-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.