
Omron C200HW-PA204C technical specifications.
| Approvals | CE, cULus |
| Package/Case | Module |
| Manufacturer Series | C200HW Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Output Current | 4.6A |
| Output Power | 30W |
| Package Quantity | 1 |
| Ratings | IP30 |
| Series | C200HW |
| Termination | Screw |
| Weight | 1.1lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200HW-PA204C to view detailed technical specifications.
No datasheet is available for this part.
