Omron C200HW-PA209R technical specifications.
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Manufacturer Series | C200HW Series |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Rack |
| Output Current | 9A |
| Output Power | 45W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Ratings | IP30 |
| RoHS Compliant | Yes |
| Series | C200HW |
| Termination | Screw |
| Weight | 1.1lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200HW-PA209R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
