Omron C200PC-EXP01 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Series | C200PC |
| Termination | D-Sub |
| Weight | 0.551lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C200PC-EXP01 to view detailed technical specifications.
No datasheet is available for this part.