Omron C200PC-ISA13-SRM-E technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Series | C200PC |
| Weight | 0.772lb |
| RoHS | Not Compliant |
Download the complete datasheet for Omron C200PC-ISA13-SRM-E to view detailed technical specifications.
No datasheet is available for this part.