Omron C500-CN221-EU technical specifications.
| Cable Length (m) | 1.828 |
| Cable Type | Computer Data |
| Wire Size | 24AWG |
| Connector Type A | D-Subminiature |
| Connector Type B | D-Subminiature |
| Gender | M-F |
| Contact Termination | Solder Cup |
| Jacket Material | Polyvinyl Chloride |
| Cage Code | SDM04 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron C500-CN221-EU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.