Omron C500AD101 technical specifications.
| Package/Case | Module |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Series | C500 |
| Termination | Screw |
| Weight | 1.5lb |
| RoHS | Compliant |
Download the complete datasheet for Omron C500AD101 to view detailed technical specifications.
No datasheet is available for this part.