Omron C500CE404 technical specifications.
| Package/Case | Module |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | C500 |
| RoHS | Compliant |
Download the complete datasheet for Omron C500CE404 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
