Omron CIMR-J7AZ20P40 technical specifications.
| Description | INVERTER, 3 PHASE, 0.4KW - Supply Voltage Range:200V AC to 230V AC; No. of Phases:Three; Power Rating:400W; Output Voltage Max:240VAC; Frequency Range:57Hz to 63Hz; |
| RoHS | Compliant |
Download the complete datasheet for Omron CIMR-J7AZ20P40 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.