Omron CJ1M-CPU13 technical specifications.
| Depth | 73.9mm |
| Length | 90mm |
| Manufacturer Series | CJ1M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | CJ1 |
| Size | 65mm |
| Weight | 11lb |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1M-CPU13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
