Omron CJ1M-CPU21 technical specifications.
| Approvals | EN |
| Depth | 83.6mm |
| Input Type | DC |
| Length | 90mm |
| Manufacturer Series | CJ1M |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | DIN Rail |
| Number of Outputs | 8 |
| Output Type | Digital |
| Package Quantity | 1 |
| Series | CJ1 |
| Termination | Terminal Block |
| Weight | 11lb |
| Width | 48.75mm |
| RoHS | Compliant |
Download the complete datasheet for Omron CJ1M-CPU21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
